
OPA2338UA | |
|---|---|
DigiKey Part Number | 296-41589-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2338UA |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2338UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA (x2 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,67800 Kč | 306,78 Kč |
| 75 | 25,44680 Kč | 1 908,51 Kč |
| 150 | 24,23167 Kč | 3 634,75 Kč |
| 300 | 23,23010 Kč | 6 969,03 Kč |
| 525 | 22,55265 Kč | 11 840,14 Kč |
| 1 050 | 21,84851 Kč | 22 940,94 Kč |
| 2 550 | 21,12596 Kč | 53 871,20 Kč |
| 5 025 | 20,68305 Kč | 103 932,33 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

