Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

34AA02-I/SN | |
|---|---|
DigiKey Part Number | 34AA02-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 34AA02-I/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 34AA02-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34AA02T-I/SN | Microchip Technology | 0 | 34AA02T-I/SNTR-ND | 6,79075 Kč | Direct |
| 34AA02-E/SN | Microchip Technology | 0 | 34AA02-E/SN-ND | 8,40760 Kč | Similar |
| AT24CS02-SSHM-T | Microchip Technology | 11 240 | AT24CS02-SSHM-TCT-ND | 6,51000 Kč | Similar |
| AT24HC02C-SSHM-B | Microchip Technology | 1 450 | AT24HC02C-SSHM-B-ND | 5,29150 Kč | Similar |
| BR24G02F-3GTE2 | Rohm Semiconductor | 0 | BR24G02F-3GTE2CT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,79075 Kč | 8 148,90 Kč |
| Unit Price without VAT: | 6,79075 Kč |
|---|---|
| Unit Price with VAT: | 8,21681 Kč |






