
AT24CS02-SSHM-T | |
|---|---|
DigiKey Part Number | AT24CS02-SSHM-TTR-ND - Tape & Reel (TR) AT24CS02-SSHM-TCT-ND - Cut Tape (CT) AT24CS02-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS02-SSHM-T |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS02-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024-I/SN | Microchip Technology | 1 709 | 24AA024-I/SN-ND | 0,30000 Kč | Similar |
| 24AA024T-I/SN | Microchip Technology | 1 517 | 24AA024T-I/SNCT-ND | 0,31000 Kč | Similar |
| 24AA025T-I/SN | Microchip Technology | 9 634 | 150-24AA025T-I/SNCT-ND | 0,31000 Kč | Similar |
| 24AA02H-I/SN | Microchip Technology | 1 266 | 24AA02H-I/SN-ND | 0,25000 Kč | Similar |
| 24AA02T-I/SN | Microchip Technology | 3 300 | 24AA02T-I/SNCT-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,87944 Kč | 23 517,76 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

