Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

34AA02-E/SN | |
|---|---|
DigiKey Part Number | 34AA02-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 34AA02-E/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 34AA02-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34AA02T-E/SN | Microchip Technology | 0 | 34AA02T-E/SN-ND | 8,40760 Kč | Direct |
| BR24G02F-3GTE2 | Rohm Semiconductor | 0 | BR24G02F-3GTE2CT-ND | 6,93000 Kč | Similar |
| BR24G02FJ-3AGTE2 | Rohm Semiconductor | 0 | BR24G02FJ-3AGTE2CT-ND | 6,72000 Kč | Similar |
| BR24L02FJ-WE2 | Rohm Semiconductor | 19 847 | BR24L02FJ-WE2CT-ND | 10,50000 Kč | Similar |
| BR24T02F-WE2 | Rohm Semiconductor | 2 340 | BR24T02F-WE2CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,40760 Kč | 8 407,60 Kč |
| Unit Price without VAT: | 8,40760 Kč |
|---|---|
| Unit Price with VAT: | 10,17320 Kč |






