MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24T02FJ-WGE2 | |
|---|---|
DigiKey Part Number | BR24T02FJ-WGE2TR-ND - Tape & Reel (TR) BR24T02FJ-WGE2CT-ND - Cut Tape (CT) BR24T02FJ-WGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02FJ-WGE2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24T02FJ-WGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FJ-5E2 | Rohm Semiconductor | 2 428 | 846-BR24G02FJ-5E2CT-ND | 6,93000 Kč | MFR Recommended |
| 24AA02-I/SN | Microchip Technology | 1 721 | 24AA02-I/SN-ND | 6,51000 Kč | Similar |
| 24AA02/SN | Microchip Technology | 0 | 24AA02/SN-ND | 7,11413 Kč | Similar |
| 24LC02B-I/SN | Microchip Technology | 0 | 24LC02B-I/SN-ND | 6,09000 Kč | Similar |
| 24LC02BH-I/SN | Microchip Technology | 222 | 24LC02BH-I/SN-ND | 6,09000 Kč | Similar |




