24VL024H/SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 293
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4 302
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,58151 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,58150 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,58151 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,67119 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,67118 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 120
Unit Price: 6,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 19 847
Unit Price: 10,50000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 550
Unit Price: 8,19000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24VL024H/SN

DigiKey Part Number
24VL024H/SN-ND
Manufacturer
Manufacturer Product Number
24VL024H/SN
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24VL024H/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.5V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-20°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24VL024/SNMicrochip Technology29324VL024/SN-ND12,39000 KčParametric Equivalent
24VL024HT/SNMicrochip Technology4 30224VL024HT/SNCT-ND13,44000 KčParametric Equivalent
24VL024T/SNMicrochip Technology024VL024T/SNTR-ND13,58151 KčParametric Equivalent
24VL025/SNMicrochip Technology024VL025/SN-ND13,58150 KčParametric Equivalent
24VL025T/SNMicrochip Technology024VL025T/SN-ND13,58151 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60013,58150 Kč8 148,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,58150 Kč
Unit Price with VAT:16,43362 Kč