34VL02T/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,67119 Kč
Datasheet

Similar


Microchip Technology
In Stock: 293
Unit Price: 12,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,58150 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34VL02T/SN

DigiKey Part Number
34VL02T/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
34VL02T/SN
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
34VL02T/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.5V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-20°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34VL02/SNMicrochip Technology034VL02/SN-ND10,67119 KčDirect
24VL024/SNMicrochip Technology29324VL024/SN-ND12,39000 KčSimilar
24VL024H/SNMicrochip Technology024VL024H/SN-ND13,58150 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30010,67118 Kč35 214,89 Kč
Manufacturers Standard Package
Unit Price without VAT:10,67118 Kč
Unit Price with VAT:12,91213 Kč