Direct
Similar
Similar

34VL02/SN | |
|---|---|
DigiKey Part Number | 34VL02/SN-ND |
Manufacturer | |
Manufacturer Product Number | 34VL02/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 34VL02/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34VL02T/SN | Microchip Technology | 0 | 34VL02T/SN-ND | 10,67118 Kč | Direct |
| 24VL024HT/SN | Microchip Technology | 4 302 | 24VL024HT/SNCT-ND | 13,44000 Kč | Similar |
| 24VL024T/SN | Microchip Technology | 0 | 24VL024T/SNTR-ND | 13,58151 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,67119 Kč | 8 536,95 Kč |
| Unit Price without VAT: | 10,67119 Kč |
|---|---|
| Unit Price with VAT: | 12,91214 Kč |


