Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24VL025/SN | |
|---|---|
DigiKey Part Number | 24VL025/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24VL025/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24VL025/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24VL024/SN | Microchip Technology | 293 | 24VL024/SN-ND | 0,50000 Kč | Parametric Equivalent |
| 24VL024H/SN | Microchip Technology | 0 | 24VL024H/SN-ND | 0,54972 Kč | Parametric Equivalent |
| 24VL024HT/SN | Microchip Technology | 4 302 | 24VL024HT/SNCT-ND | 0,54000 Kč | Parametric Equivalent |
| 24VL024T/SN | Microchip Technology | 0 | 24VL024T/SNTR-ND | 0,54972 Kč | Parametric Equivalent |
| 24VL025T/SN | Microchip Technology | 0 | 24VL025T/SN-ND | 0,54972 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,58150 Kč | 8 148,90 Kč |
| Unit Price without VAT: | 13,58150 Kč |
|---|---|
| Unit Price with VAT: | 16,43362 Kč |





