
BR24G02FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G02FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G02FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G02FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FJ-5E2 |
Description | 2KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 50 | 6,15240 Kč | 307,62 Kč |
| 100 | 6,02430 Kč | 602,43 Kč |
| 250 | 5,85256 Kč | 1 463,14 Kč |
| 500 | 5,72196 Kč | 2 860,98 Kč |
| 1 000 | 5,59009 Kč | 5 590,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,41597 Kč | 13 539,92 Kč |
| 5 000 | 5,28490 Kč | 26 424,50 Kč |
| 7 500 | 5,20871 Kč | 39 065,32 Kč |
| 12 500 | 5,11330 Kč | 63 916,25 Kč |
| 17 500 | 5,05092 Kč | 88 391,10 Kč |
| 25 000 | 4,98528 Kč | 124 632,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

