Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC020A-I/ST | |
|---|---|
DigiKey Part Number | 25LC020A-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25LC020A-I/ST |
Description | IC EEPROM 2KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC020A-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC020AT-I/ST | Microchip Technology | 0 | 25LC020AT-I/ST-ND | 12,20464 Kč | Direct |
| 25AA020A-I/ST | Microchip Technology | 0 | 25AA020A-I/ST-ND | 12,20464 Kč | Similar |
| 25LC020A-E/ST | Microchip Technology | 0 | 25LC020A-E/ST-ND | 14,77403 Kč | Similar |
| AT25020B-XHL-B | Microchip Technology | 398 | AT25020B-XHL-B-ND | 6,42350 Kč | Similar |
| AT25020B-XHL-T | Microchip Technology | 7 600 | AT25020B-XHL-TCT-ND | 7,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,20464 Kč | 8 543,25 Kč |
| Unit Price without VAT: | 12,20464 Kč |
|---|---|
| Unit Price with VAT: | 14,76761 Kč |









