1N4454 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 301
Unit Price: 18,90000 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,89954 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,89954 Kč

Similar


onsemi
In Stock: 1 457 606
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 50 979
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 15 228
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 35 687
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 311 921
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 978 099
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 35 019
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 110 767
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 43 313
Unit Price: 2,10000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 39 980
Unit Price: 0,41996 Kč
Datasheet

Similar


onsemi
In Stock: 53 294
Unit Price: 2,52000 Kč
Datasheet
Diode 75 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4454

DigiKey Part Number
1N4454MS-ND
Manufacturer
Manufacturer Product Number
1N4454
Description
DIODE STANDARD 75V 200MA DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Through Hole DO-204AH (DO-35)
EDA/CAD Models
1N4454 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
98120,69556 Kč20 302,34 Kč
Unit Price without VAT:20,69556 Kč
Unit Price with VAT:25,04163 Kč