Diode 50 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4454TR

DigiKey Part Number
1N4454TR-ND - Tape & Reel (TR)
1N4454CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4454TR
Description
DIODE STANDARD 50V 200MA DO35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4454TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,51200 Kč15,12 Kč
1000,91970 Kč91,97 Kč
5000,66270 Kč331,35 Kč
1 0000,57828 Kč578,28 Kč
2 0000,50700 Kč1 014,00 Kč
5 0000,42933 Kč2 146,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,35291 Kč3 529,10 Kč
20 0000,31530 Kč6 306,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč