


1N4148TA | |
|---|---|
DigiKey Part Number | 1N4148TACT-ND - Cut Tape (CT) 1N4148TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4148TA |
Description | DIODE STANDARD 100V 200MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 100 | 0,70550 Kč | 70,55 Kč |
| 500 | 0,50564 Kč | 252,82 Kč |
| 1 000 | 0,43991 Kč | 439,91 Kč |
| 2 000 | 0,38448 Kč | 768,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29998 Kč | 1 499,90 Kč |
| 10 000 | 0,26521 Kč | 2 652,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







