Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448

DigiKey Part Number
1N4448FS-ND
Manufacturer
Manufacturer Product Number
1N4448
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4448 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Bulk
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4150-1Microchip Technology7781N4150-1-ND19,60000 KčSimilar
1N4446Microchip Technology5001N4446MS-ND36,71000 KčSimilar
1N4454-1Microchip Technology3011N4454-1-ND18,77000 KčSimilar
In-Stock: 22 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,29300 Kč12,93 Kč
1000,78630 Kč78,63 Kč
5000,56476 Kč282,38 Kč
1 0000,49261 Kč492,61 Kč
2 0000,43140 Kč862,80 Kč
5 0000,36480 Kč1 824,00 Kč
10 0000,32347 Kč3 234,70 Kč
50 0000,25080 Kč12 540,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč