
1N4454 | |
|---|---|
DigiKey Part Number | 1N4454-ND |
Manufacturer | |
Manufacturer Product Number | 1N4454 |
Description | DIODE STANDARD 50V 200MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4454 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 100 | 0,76430 Kč | 76,43 Kč |
| 500 | 0,54888 Kč | 274,44 Kč |
| 1 000 | 0,47854 Kč | 478,54 Kč |
| 2 000 | 0,41902 Kč | 838,04 Kč |
| 5 000 | 0,35415 Kč | 1 770,75 Kč |
| 10 000 | 0,31384 Kč | 3 138,40 Kč |
| 50 000 | 0,24298 Kč | 12 149,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




