Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 200mA Through Hole DO-35
DO-204AH, DO-35, Axial

1N4148-T50R

DigiKey Part Number
1N4148-T50RTR-ND - Tape & Reel (TR)
1N4148-T50RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4148-T50R
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4148-T50R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
1000,81680 Kč81,68 Kč
5000,58584 Kč292,92 Kč
1 0000,51067 Kč510,67 Kč
2 0000,44705 Kč894,10 Kč
5 0000,37771 Kč1 888,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,30987 Kč3 098,70 Kč
20 0000,27625 Kč5 525,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč