1N4454-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,69556 Kč

Parametric Equivalent


Microchip Technology
In Stock: 301
Unit Price: 18,90000 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,89954 Kč

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 39 980
Unit Price: 0,41996 Kč
Datasheet
Diode 75 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4454-1/TR

DigiKey Part Number
150-1N4454-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4454-1/TR
Description
DIODE STANDARD 75V 200MA DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
82024,89954 Kč20 417,62 Kč
Manufacturers Standard Package
Unit Price without VAT:24,89954 Kč
Unit Price with VAT:30,12844 Kč