Similar
Similar
Similar
Similar
Similar
Similar

1N4448 | |
|---|---|
DigiKey Part Number | 1N4448MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4448 |
Description | DIODE STANDARD 75V 200MA DO204AH |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 794 | 21,62793 Kč | 17 172,58 Kč |
| Unit Price without VAT: | 21,62793 Kč |
|---|---|
| Unit Price with VAT: | 26,16980 Kč |





