1N4448,133 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 1 457 606
Unit Price: 2,10000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 5 871
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 50 979
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 15 228
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 35 687
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,23295 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,16978 Kč
Datasheet

Similar


onsemi
In Stock: 311 921
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 978 099
Unit Price: 2,10000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 564
Unit Price: 19,74000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,72557 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 36,96000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,21730 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 100 V 200mA Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448,133

DigiKey Part Number
568-7920-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4448,133
Description
DIODE STANDARD 100V 200MA ALF2
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ALF2
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,32961 Kč3 296,10 Kč
20 0000,29415 Kč5 883,00 Kč
30 0000,27605 Kč8 281,50 Kč
50 0000,25568 Kč12 784,00 Kč
70 0000,24361 Kč17 052,70 Kč
100 0000,23187 Kč23 187,00 Kč
250 0000,20608 Kč51 520,00 Kč
500 0000,19014 Kč95 070,00 Kč
1 000 0000,17674 Kč176 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,32961 Kč
Unit Price with VAT:0,39883 Kč