1N4446TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15 773
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 29 795
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 316 407
Unit Price: 5,46000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,05000 Kč

Similar


Microchip Technology
In Stock: 786
Unit Price: 19,74000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 36,96000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,69556 Kč

Similar


Microchip Technology
In Stock: 301
Unit Price: 18,90000 Kč
Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4446TR

DigiKey Part Number
1N4446TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4446TR
Description
DIODE STANDARD 100V 200MA DO35
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 20 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types