
1N4148-G | |
|---|---|
DigiKey Part Number | 641-1313-1-ND - Cut Tape (CT) 641-1313-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4148-G |
Description | DIODE STANDARD 75V 150MA DO35 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 100 | 1,17460 Kč | 117,46 Kč |
| 500 | 0,85084 Kč | 425,42 Kč |
| 1 000 | 0,74538 Kč | 745,38 Kč |
| 2 000 | 0,65624 Kč | 1 312,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55934 Kč | 2 796,70 Kč |
| 10 000 | 0,49926 Kč | 4 992,60 Kč |
| 15 000 | 0,46860 Kč | 7 029,00 Kč |
| 25 000 | 0,43408 Kč | 10 852,00 Kč |
| 35 000 | 0,41363 Kč | 14 477,05 Kč |
| 50 000 | 0,39374 Kč | 19 687,00 Kč |
| 125 000 | 0,35005 Kč | 43 756,25 Kč |
| 250 000 | 0,32305 Kč | 80 762,50 Kč |
| 500 000 | 0,30034 Kč | 150 170,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |









