


1N4001-G | |
|---|---|
DigiKey Part Number | 641-1310-1-ND - Cut Tape (CT) 641-1310-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4001-G |
Description | DIODE STANDARD 50V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 Kč | 4,31 Kč |
| 10 | 2,83300 Kč | 28,33 Kč |
| 100 | 1,57680 Kč | 157,68 Kč |
| 500 | 1,08612 Kč | 543,06 Kč |
| 1 000 | 0,95492 Kč | 954,92 Kč |
| 2 000 | 0,85493 Kč | 1 709,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,72345 Kč | 3 617,25 Kč |
| 10 000 | 0,64873 Kč | 6 487,30 Kč |
| 15 000 | 0,61063 Kč | 9 159,45 Kč |
| 25 000 | 0,56777 Kč | 14 194,25 Kč |
| 35 000 | 0,54826 Kč | 19 189,10 Kč |
| Unit Price without VAT: | 4,31000 Kč |
|---|---|
| Unit Price with VAT: | 5,21510 Kč |










