Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14662

DigiKey Part Number
1568-14662-ND
Manufacturer
Manufacturer Product Number
14662
Description
SWITCH KEYPAD 12KEY NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Legend Type
Fixed
Manufacturer
SparkFun Electronics
Key Type
Polymer
Packaging
Bulk
Output Type
Matrix
Part Status
Active
Legend
Telephone Format
Switch Type
Conductive Rubber
Legend Color
White
Number of Keys
12
Key Color
Black
Matrix (Columns x Rows)
3 x 4
Mounting Type
Panel Mount, Front
Illumination
Non-Illuminated
Termination Style
Card Edge/Solder Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč