MHDTZK15-DM15S-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 198
Unit Price: 3,01000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 2,85390 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 136
Unit Price: 3,72000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 169
Unit Price: 3,72000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 384
Unit Price: 3,25000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 659
Unit Price: 2,23000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 2,75090 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 267
Unit Price: 3,12000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 164
Unit Price: 2,91000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 711
Unit Price: 2,91000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 280
Unit Price: 4,16000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 214
Unit Price: 2,91000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 3
Unit Price: 2,47000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 330
Unit Price: 2,39000 Kč
Datasheet
15 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDTZK15-DM15S-K

DigiKey Part Number
4672-MHDTZK15-DM15S-K-ND
Manufacturer
Manufacturer Product Number
MHDTZK15-DM15S-K
Description
15 WAY D-SUB HOOD DIE CAST TOP E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10080,91790 Kč8 091,79 Kč
Manufacturers Standard Package
Unit Price without VAT:80,91790 Kč
Unit Price with VAT:97,91066 Kč