Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHCCOV-15-MEL | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-15-MEL-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-15-MEL |
Description | 15 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Chrome |
Number of Positions 15 | Hardware Assembly Hardware |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTZK15BKRAPCBK-K | MH Connectors | 198 | 4672-DTZK15BKRAPCBK-K-ND | 73,83000 Kč | Parametric Equivalent |
| MHDM15-DB15P-K | MH Connectors | 96 | 4672-MHDM15-DB15P-K-ND | 91,35000 Kč | Parametric Equivalent |
| MHDM15-DB15S-K | MH Connectors | 97 | 4672-MHDM15-DB15S-K-ND | 91,35000 Kč | Parametric Equivalent |
| MHDM15-K | MH Connectors | 473 | 4672-MHDM15-K-ND | 79,67000 Kč | Parametric Equivalent |
| MHDTPK15-K | MH Connectors | 596 | 4672-MHDTPK15-K-ND | 54,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,03070 Kč | 7 003,07 Kč |
| Unit Price without VAT: | 70,03070 Kč |
|---|---|
| Unit Price with VAT: | 84,73715 Kč |















