
MHDTZK15-RA-HI-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK15-RA-HI-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK15-RA-HI-K |
Description | 15 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 25 | 57,20680 Kč | 1 430,17 Kč |
| 50 | 54,46880 Kč | 2 723,44 Kč |
| 100 | 51,86720 Kč | 5 186,72 Kč |
| 300 | 47,99723 Kč | 14 399,17 Kč |
| 500 | 46,29808 Kč | 23 149,04 Kč |
| 1 000 | 44,08929 Kč | 44 089,29 Kč |
| 2 500 | 41,33146 Kč | 103 328,65 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |


