Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDTPPK15-DB15SK | |
|---|---|
DigiKey Part Number | 4672-MHDTPPK15-DB15SK-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPPK15-DB15SK |
Description | 15 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 37,86360 Kč | 946,59 Kč |
| 50 | 36,05780 Kč | 1 802,89 Kč |
| 100 | 34,33380 Kč | 3 433,38 Kč |
| 300 | 31,77137 Kč | 9 531,41 Kč |
| 500 | 30,64658 Kč | 15 323,29 Kč |
| 1 000 | 29,18386 Kč | 29 183,86 Kč |
| 2 500 | 27,35788 Kč | 68 394,70 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

















