
MHDTPPK15-K | |
|---|---|
DigiKey Part Number | 4672-MHDTPPK15-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPPK15-K |
Description | 15 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 28,54880 Kč | 713,72 Kč |
| 50 | 27,18820 Kč | 1 359,41 Kč |
| 100 | 25,88840 Kč | 2 588,84 Kč |
| 300 | 23,95523 Kč | 7 186,57 Kč |
| 500 | 23,10704 Kč | 11 553,52 Kč |
| 1 000 | 22,00422 Kč | 22 004,22 Kč |
| 2 500 | 20,62701 Kč | 51 567,52 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

