Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X03319A | |
|---|---|
DigiKey Part Number | 626-1593-ND |
Manufacturer | |
Manufacturer Product Number | 165X03319A |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03319AE | Amphenol CONEC | 0 | 626-165X03319AE-ND | 190,00486 Kč | Parametric Equivalent |
| 165X10149X | Amphenol CONEC | 0 | 626-1823-ND | 207,25000 Kč | Parametric Equivalent |
| 165X10149XE | Amphenol CONEC | 141 | 626-1188-ND | 179,74000 Kč | Parametric Equivalent |
| 165X13379X | Amphenol CONEC | 209 | 626-1961-ND | 200,74000 Kč | Parametric Equivalent |
| 165X13379XE | Amphenol CONEC | 102 | 626-1196-ND | 215,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 169,53800 Kč | 1 695,38 Kč |
| 25 | 158,91280 Kč | 3 972,82 Kč |
| 70 | 147,77486 Kč | 10 344,24 Kč |
| 140 | 140,72257 Kč | 19 701,16 Kč |
| 280 | 134,00850 Kč | 37 522,38 Kč |
| 560 | 127,61721 Kč | 71 465,64 Kč |
| 1 050 | 122,08677 Kč | 128 191,11 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |










