Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X14879X | |
|---|---|
DigiKey Part Number | 165X14879X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14879X |
Description | SHELL SIZE 2 HOOD WATER RES. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 15 | Color Black |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03319A | Amphenol CONEC | 0 | 626-1593-ND | 199,48000 Kč | Parametric Equivalent |
| 165X03319AE | Amphenol CONEC | 0 | 626-165X03319AE-ND | 190,00486 Kč | Parametric Equivalent |
| 165X10149X | Amphenol CONEC | 0 | 626-1823-ND | 207,25000 Kč | Parametric Equivalent |
| 165X10149XE | Amphenol CONEC | 141 | 626-1188-ND | 179,74000 Kč | Parametric Equivalent |
| 165X13379X | Amphenol CONEC | 209 | 626-1961-ND | 200,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,53000 Kč | 646,53 Kč |
| 10 | 549,47600 Kč | 5 494,76 Kč |
| 25 | 515,06400 Kč | 12 876,60 Kč |
| 50 | 490,48800 Kč | 24 524,40 Kč |
| 100 | 467,09840 Kč | 46 709,84 Kč |
| 250 | 437,88724 Kč | 109 471,81 Kč |
| 500 | 417,01776 Kč | 208 508,88 Kč |
| Unit Price without VAT: | 646,53000 Kč |
|---|---|
| Unit Price with VAT: | 782,30130 Kč |







