165X14219X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 9,50000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 9,04871 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 141
Unit Price: 8,56000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 209
Unit Price: 9,56000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 102
Unit Price: 10,25000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 12,83586 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 5,33971 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 30,79000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 9,29500 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 8
Unit Price: 1,27000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1,16880 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 0,94970 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1,44960 Kč
Datasheet
Image for 165X14219X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X14219X

DigiKey Part Number
165X14219X-ND
Manufacturer
Manufacturer Product Number
165X14219X
Description
CONN BACKSHELL 15POS 180DEG GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA), Nylon, Glass Filled
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Gray
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X03319AAmphenol CONEC0626-1593-ND9,50000 KčParametric Equivalent
165X03319AEAmphenol CONEC0626-165X03319AE-ND9,04871 KčParametric Equivalent
165X10149XAmphenol CONEC0626-1823-ND9,87000 KčParametric Equivalent
165X10149XEAmphenol CONEC141626-1188-ND8,56000 KčParametric Equivalent
165X13379XAmphenol CONEC209626-1961-ND9,56000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
70167,56400 Kč11 729,48 Kč
Manufacturers Standard Package
Unit Price without VAT:167,56400 Kč
Unit Price with VAT:202,75244 Kč