300X10999X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 199,48000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 190,00486 Kč

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 207,25000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 168
Unit Price: 179,74000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 240
Unit Price: 200,74000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 102
Unit Price: 215,23000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 269,52729 Kč

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 112,12329 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 167,56400 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 646,53000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 195,17640 Kč

Parametric Equivalent


Amphenol CONEC
In Stock: 8
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 24,54250 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 19,94180 Kč
Datasheet
Image for 300X10999X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300X10999X

DigiKey Part Number
300X10999X-ND
Manufacturer
Manufacturer Product Number
300X10999X
Description
CONN BACKSHELL 15POS 180DEG GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Plastic
Plating
-
Hardware
-
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10030,43870 Kč3 043,87 Kč
Unit Price without VAT:30,43870 Kč
Unit Price with VAT:36,83083 Kč