Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308453077-E | |
|---|---|
DigiKey Part Number | 1849-1308453077-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308453077-E |
Description | PATCH CORD CAT.6A AWG 26 3.0 M Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13084C3077-E | METZ CONNECT USA Inc. | 0 | 1849-13084C3077-E-ND | 387,41000 Kč | Parametric Equivalent |
| 1251580030 | Weidmüller | 0 | 1251580030-ND | 367,88000 Kč | Parametric Equivalent |
| 1697696 | Phoenix Contact | 3 | 277-1697696-ND | 521,59000 Kč | Parametric Equivalent |
| 33452320300003 | HARTING | 0 | 1195-33452320300003-ND | 3 089,02000 Kč | Parametric Equivalent |
| CAT6A-10YW-SFTP | Ease Electronics | 0 | 4627-CAT6A-10YW-SFTP-ND | 222,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 304,91200 Kč | 3 049,12 Kč |
| Unit Price without VAT: | 304,91200 Kč |
|---|---|
| Unit Price with VAT: | 368,94352 Kč |





















