Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.110" L x 1.161" W x 2.295" H (79.00mm x 29.50mm x 58.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,57000 Kč | 327,57 Kč |
| 10 | 278,32800 Kč | 2 783,28 Kč |
| 25 | 260,90440 Kč | 6 522,61 Kč |
| 50 | 248,44840 Kč | 12 422,42 Kč |
| 100 | 236,59500 Kč | 23 659,50 Kč |
| 250 | 221,79348 Kč | 55 448,37 Kč |
| 500 | 211,21930 Kč | 105 609,65 Kč |
| 1 000 | 201,15118 Kč | 201 151,18 Kč |
| Unit Price without VAT: | 327,57000 Kč |
|---|---|
| Unit Price with VAT: | 396,35970 Kč |











