
MC33072ADR2G | |
|---|---|
DigiKey Part Number | MC33072ADR2GOSTR-ND - Tape & Reel (TR) MC33072ADR2GOSCT-ND - Cut Tape (CT) MC33072ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33072ADR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33072ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 250 | 4,89672 Kč | 1 224,18 Kč |
| 500 | 4,66492 Kč | 2 332,46 Kč |
| 1 000 | 4,47404 Kč | 4 474,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,27242 Kč | 10 681,05 Kč |
| 5 000 | 4,15097 Kč | 20 754,85 Kč |
| 7 500 | 4,09016 Kč | 30 676,20 Kč |
| 12 500 | 4,02275 Kč | 50 284,38 Kč |
| 17 500 | 3,98334 Kč | 69 708,45 Kč |
| 25 000 | 3,94546 Kč | 98 636,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










