5 Connector Receptacle, Female Blade Sockets Through Hole Natural Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1982257-5

DigiKey Part Number
A120898-ND
Manufacturer
Manufacturer Product Number
1982257-5
Description
CONN RCPT POWER 5POS PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Connector Receptacle, Female Blade Sockets Through Hole Natural Power
Datasheet
 Datasheet
EDA/CAD Models
1982257-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Power
Number of Positions
5
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
5 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 725
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1458,18000 Kč458,18 Kč
10389,38700 Kč3 893,87 Kč
25365,00400 Kč9 125,10 Kč
72338,75611 Kč24 390,44 Kč
144322,59931 Kč46 454,30 Kč
288307,21604 Kč88 478,22 Kč
504295,33812 Kč148 850,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:458,18000 Kč
Unit Price with VAT:554,39780 Kč