3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153101031

DigiKey Part Number
900-2153101031-ND
Manufacturer
Manufacturer Product Number
2153101031
Description
MIZU-P25 R-R 3CKT 150MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2153101031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,66000 Kč84,66 Kč
1071,85100 Kč718,51 Kč
2567,35320 Kč1 683,83 Kč
5064,13680 Kč3 206,84 Kč
10061,07330 Kč6 107,33 Kč
25057,24792 Kč14 311,98 Kč
50054,51678 Kč27 258,39 Kč
1 00051,91638 Kč51 916,38 Kč
2 50048,66944 Kč121 673,60 Kč
Manufacturers Standard Package
Unit Price without VAT:84,66000 Kč
Unit Price with VAT:102,43860 Kč

Other Suppliers on DigiKey

250In Stock
Ships from WEC