Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419270

DigiKey Part Number
1419270-ND
Manufacturer
Manufacturer Product Number
1419270
Description
PROTECTIVE COVER D7 FOR SINGLE L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
1419270 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Heavycon® D7 Bases
Specifications
Locking Pegs (2)
Ratings
IP66 - Dust Tight, Water Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,38000 Kč218,38 Kč
Manufacturers Standard Package
Unit Price without VAT:218,38000 Kč
Unit Price with VAT:264,23980 Kč