
STP6X3MYLF2 | |
|---|---|
DigiKey Part Number | 298-19384-ND |
Manufacturer | |
Manufacturer Product Number | STP6X3MYLF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251580030 | Weidmüller | 0 | 1251580030-ND | 367,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,64000 Kč | 623,64 Kč |
| Unit Price without VAT: | 623,64000 Kč |
|---|---|
| Unit Price with VAT: | 754,60440 Kč |

