Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

33452320300003 | |
|---|---|
DigiKey Part Number | 1195-33452320300003-ND |
Manufacturer | |
Manufacturer Product Number | 33452320300003 |
Description | PP RJ45 OV, PP CABLE HOOD,3M, 26 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251580030 | Weidmüller | 0 | 1251580030-ND | 14,89000 Kč | Parametric Equivalent |
| 1308453077-E | METZ CONNECT USA Inc. | 0 | 1849-1308453077-E-ND | 12,34100 Kč | Parametric Equivalent |
| 13084C3077-E | METZ CONNECT USA Inc. | 0 | 1849-13084C3077-E-ND | 15,68000 Kč | Parametric Equivalent |
| 1697696 | Phoenix Contact | 3 | 277-1697696-ND | 21,11000 Kč | Parametric Equivalent |
| CAT6A-10YW-SFTP | Ease Electronics | 0 | 4627-CAT6A-10YW-SFTP-ND | 9,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 089,02000 Kč | 3 089,02 Kč |
| Unit Price without VAT: | 3 089,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 737,71420 Kč |











