Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLYL-10F-CAT6A-PATCH

DigiKey Part Number
5214-NLYL-10F-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLYL-10F-CAT6A-PATCH
Description
CAT6A ETHERNET CABLE, LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Factory Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1444,11000 Kč444,11 Kč
10377,50200 Kč3 775,02 Kč
25353,85840 Kč8 846,46 Kč
50336,96760 Kč16 848,38 Kč
100320,89350 Kč32 089,35 Kč
250300,82072 Kč75 205,18 Kč
500286,48034 Kč143 240,17 Kč
Manufacturers Standard Package
Unit Price without VAT:444,11000 Kč
Unit Price with VAT:537,37310 Kč