Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-10YW-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-10YW-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-10YW-SFTP |
Description | CAT6A S/FTP 26AWG PVC 10.00 YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251580030 | Weidmüller | 0 | 1251580030-ND | 367,88000 Kč | Parametric Equivalent |
| 1308453077-E | METZ CONNECT USA Inc. | 0 | 1849-1308453077-E-ND | 304,91200 Kč | Parametric Equivalent |
| 13084C3077-E | METZ CONNECT USA Inc. | 0 | 1849-13084C3077-E-ND | 387,41000 Kč | Parametric Equivalent |
| 1697696 | Phoenix Contact | 3 | 277-1697696-ND | 521,59000 Kč | Parametric Equivalent |
| 33452320300003 | HARTING | 0 | 1195-33452320300003-ND | 3 089,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 189,12900 Kč | 1 891,29 Kč |
| 25 | 177,28200 Kč | 4 432,05 Kč |
| 50 | 168,81560 Kč | 8 440,78 Kč |
| 100 | 160,75650 Kč | 16 075,65 Kč |
| 250 | 150,69760 Kč | 37 674,40 Kč |
| 500 | 143,51084 Kč | 71 755,42 Kč |
| 1 000 | 136,66968 Kč | 136 669,68 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |











