
SGR-47A | |
|---|---|
DigiKey Part Number | SGR-47A-ND |
Manufacturer | |
Manufacturer Product Number | SGR-47A |
Description | FINGER GUARD FLAT 120MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Finger Guard Steel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
Category | Fits Fan Size 119mm Sq |
Manufacturer Mechatronics Fan Group | For Use With/Related Products Axial Fans |
Packaging Bulk | Features 8 Rings |
Part Status Active | Material Steel, Chrome Plated |
Fan Accessory Type Finger Guard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |















