



MS1238E12B1+6-FHR | |
|---|---|
DigiKey Part Number | 1570-1913-ND |
Manufacturer | |
Manufacturer Product Number | MS1238E12B1+6-FHR |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 271.1 CFM (7.59m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 271.1 CFM (7.59m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 68.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.667 lb (302.55 g) | |
Current Rating (Amps) | 3.40A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,36000 Kč | 651,36 Kč |
| 10 | 532,80300 Kč | 5 328,03 Kč |
| 40 | 466,33400 Kč | 18 653,36 Kč |
| 80 | 435,51425 Kč | 34 841,14 Kč |
| 120 | 418,35717 Kč | 50 202,86 Kč |
| 280 | 395,02489 Kč | 110 606,97 Kč |
| Unit Price without VAT: | 651,36000 Kč |
|---|---|
| Unit Price with VAT: | 788,14560 Kč |



















