
BFB1212GH-A | |
|---|---|
DigiKey Part Number | 603-1382-ND |
Manufacturer | |
Manufacturer Product Number | BFB1212GH-A |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 60.4 CFM (1.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1212GH-A Models |
Category | Noise 65.0dB(A) |
Mfr | Power (Watts) 39.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Weight 0.661 lb (299.82 g) |
Width 32.00mm | Current Rating (Amps) 3.30A |
Air Flow 60.4 CFM (1.69m³/min) | Voltage Range 5.5 ~ 13.2VDC |
Static Pressure 4.094 in H2O (1019.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,99000 Kč | 689,99 Kč |
| 10 | 563,88000 Kč | 5 638,80 Kč |
| Unit Price without VAT: | 689,99000 Kč |
|---|---|
| Unit Price with VAT: | 834,88790 Kč |











