
BFM1012UHFF8 | |
|---|---|
DigiKey Part Number | 603-2238-ND |
Manufacturer | |
Manufacturer Product Number | BFM1012UHFF8 |
Description | FAN BLOWER 96.6X32.9MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 96.6mm L x 94.3mm H Ball 66.0 CFM (1.85m³/min) 8 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | BFM1012UHFF8 Models |
Category | Noise 70.5dB(A) |
Mfr | Power (Watts) 69.6 W |
Series | RPM |
Packaging Box | Termination 8 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Rectangular/Rounded - 96.6mm L x 94.3mm H | Weight 0.452 lb (205.02 g) |
Width 32.90mm | Current Rating (Amps) 5.80A |
Air Flow 66.0 CFM (1.85m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 6.806 in H2O (1695.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 336,52000 Kč | 1 336,52 Kč |
| 10 | 1 067,41200 Kč | 10 674,12 Kč |
| 25 | 970,43520 Kč | 24 260,88 Kč |
| 56 | 891,50000 Kč | 49 924,00 Kč |
| 112 | 886,93866 Kč | 99 337,13 Kč |
| Unit Price without VAT: | 1 336,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 617,18920 Kč |











