Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 56.8 CFM (1.59m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 56.8 CFM (1.59m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9BMB12P2K01

DigiKey Part Number
1688-1378-ND
Manufacturer
Manufacturer Product Number
9BMB12P2K01
Description
FAN BLOWER 97.1X33MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 56.8 CFM (1.59m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9BMB12P2K01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97.1mm L x 95mm H
Width
33.00mm
Air Flow
56.8 CFM (1.59m³/min)
Static Pressure
5.140 in H2O (1280.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
66.0dB(A)
Power (Watts)
40.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.419 lb (190.06 g)
Current Rating (Amps)
3.40A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 460
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 054,10000 Kč1 054,10 Kč
10843,30100 Kč8 433,01 Kč
32747,37125 Kč23 915,88 Kč
64694,79422 Kč44 466,83 Kč
128689,78430 Kč88 292,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 054,10000 Kč
Unit Price with VAT:1 275,46100 Kč