
ODB7530-12HB02A | |
|---|---|
DigiKey Part Number | 1053-ODB7530-12HB02A-ND |
Manufacturer | |
Manufacturer Product Number | ODB7530-12HB02A |
Description | FAN BLOWER 75X30MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75mm L x 75mm H Ball 13.8 CFM (0.386m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75mm L x 75mm H | |
Width | 30.00mm | |
Air Flow | 13.8 CFM (0.386m³/min) | |
Static Pressure | 0.560 in H2O (139.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 41.7dB | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,62000 Kč | 589,62 Kč |
| 10 | 473,92500 Kč | 4 739,25 Kč |
| 25 | 431,45840 Kč | 10 786,46 Kč |
| 50 | 401,30120 Kč | 20 065,06 Kč |
| 100 | 388,07660 Kč | 38 807,66 Kč |
| Unit Price without VAT: | 589,62000 Kč |
|---|---|
| Unit Price with VAT: | 713,44020 Kč |









