



109BD12HC2 | |
|---|---|
DigiKey Part Number | 1688-1905-ND |
Manufacturer | |
Manufacturer Product Number | 109BD12HC2 |
Description | FAN BLOWER 76X30MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 76mm L x 75.5mm H Ball 12.7 CFM (0.356m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BD12HC2 Models |
Category | Noise 41.5dB(A) |
Mfr | Power (Watts) 4.44 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square/Rounded - 76mm L x 75.5mm H | Weight 0.222 lb (100.7 g) |
Width 30.00mm | Current Rating (Amps) 0.370A |
Air Flow 12.7 CFM (0.356m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.610 in H2O (151.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,32000 Kč | 1 252,32 Kč |
| 10 | 1 000,61800 Kč | 10 006,18 Kč |
| 40 | 865,95225 Kč | 34 638,09 Kč |
| 80 | 827,84613 Kč | 66 227,69 Kč |
| Unit Price without VAT: | 1 252,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 515,30720 Kč |





